INPLANT HANDLER, PLASTEK, CELL SIZE 10 x 4-3/4 x 2-1/4 IN
Desco 38980 technical specifications.
| Features | Moisture Resistant |
| Lead Free | Not Applicable |
| Material | Polypropylene |
| Series | Protektive Pak Plastek™ |
| RoHS | Not Compliant |
No datasheet is available for this part.