INPLANT HANDLER, PLASTEK, CELL SIZE 17-1/8 x 16 x 1 IN
Desco 39020 technical specifications.
| Features | Moisture Resistant |
| Lead Free | Not Applicable |
| Material | Polypropylene |
| Series | Protektive Pak Plastek™ |
| RoHS | Not Compliant |
No datasheet is available for this part.