PRO-MAT, FEMALE SNAPS 17-1/2X35-1/2X1/16 IN
Desco 39792 technical specifications.
| Lead Free | Not Applicable |
| Length | 2.96foot |
| Package Quantity | 1 |
| Series | Pro Mats™ |
| Shape | Rectangular |
| Thickness | 0.06inch |
| Width | 1.48foot |
| RoHS | Not Compliant |
No datasheet is available for this part.