
The Desco Statfree Z2 Static Control Mat is a 48x48inch, 0.125inch thick, vinyl mat designed for static control applications. It is made from lead-free materials and features a blue color. The mat is mounted externally and is available in a rectangular shape. It is not Reach SVHC compliant. The mat is suitable for use in general static control applications.
Sign in to ask questions about the Desco 42465 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Desco 42465 technical specifications.
| Package/Case | 125 |
| Color | Blue |
| Height | 24inch |
| Lead Free | Lead Free |
| Length | 48inch |
| Material | Vinyl |
| Mount | External |
| Reach SVHC Compliant | No |
| Series | Statfree Z2™ |
| Shape | Rectangular |
| Thickness | 0.125inch |
| Width | 48inch |
| RoHS | Compliant |
Download the complete datasheet for Desco 42465 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
