
Electrostatic dissipative roll, 0.13-inch thick, 2.5-foot wide, and 50-foot long. Constructed from a 3-layer vinyl and poly material, this blue roll offers static-free performance. Features a lead-free composition and a rectangular shape.
Sign in to ask questions about the Desco 42516 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Desco 42516 technical specifications.
| Package/Case | 125 |
| Color | Blue |
| Lead Free | Lead Free |
| Length | 50foot |
| Material | Vinyl, Poly |
| Package Quantity | 1 |
| Series | Statfree Z2™ |
| Shape | Rectangular |
| Thickness | 0.13inch |
| Width | 2.5foot |
| RoHS | Compliant |
Download the complete datasheet for Desco 42516 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
