
Static dissipative vinyl roll, 0.125 inch thick, 36 inches wide, and 50 feet long. Features a 3-layer construction for enhanced static control. Blue color for easy identification. Lead-free material composition.
Sign in to ask questions about the Desco 42518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Desco 42518 technical specifications.
| Package/Case | 125 |
| Color | Blue |
| Lead Free | Lead Free |
| Length | 50foot |
| Material | Vinyl |
| Mount | External |
| Package Quantity | 1 |
| Series | Statfree Z2™ |
| Shape | Rectangular |
| Thickness | 0.13inch |
| Width | 3foot |
| RoHS | Compliant |
Download the complete datasheet for Desco 42518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
