Sign in to ask questions about the Desco 42520 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Desco 42520 technical specifications.
| Package/Case | 125 |
| Color | Blue |
| Lead Free | Lead Free |
| Material | Vinyl, Poly |
| Series | Statfree Z2™ |
| Shape | Rectangular |
| Width | 1.22m |
| RoHS | Compliant |
Download the complete datasheet for Desco 42520 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
