MAT, STATFREE Z2, 3-LAYERVINYL, GREY, 0.125x30x60
Checking distributor stock and pricing after the page loads.
Desco 42555 technical specifications.
| Package/Case | 125 |
| Color | Grey |
| Material | Vinyl |
| Series | Statfree Z2™ |
| Shape | Rectangular |
| RoHS | Not Compliant |
No datasheet is available for this part.