TAPE, WESCORP, CLEAR, ESD, 36 YDS, 3/4 IN, 1 IN CORE
Desco 46901 technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Length | 108foot |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | 14°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Thickness | 0.0024inch |
| Width | 0.75inch |
| RoHS | Compliant |
No datasheet is available for this part.