This clear lead-free cable has a maximum operating temperature of 160°C and a minimum operating temperature of 14°C. It is available in a roll packaging format with a package quantity of one. The cable's dimensions are 108foot in length, 0.0024inch in thickness, and 1inch in width.
Sign in to ask questions about the Desco 46902 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Desco 46902 technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Length | 108foot |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | 14°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Thickness | 0.0024inch |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Desco 46902 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.