This gold wire has a maximum operating temperature of 300°C and a minimum operating temperature of 572°C. It is available in a roll packaging format with a package quantity of one. The wire is made of polyimide material and has a thickness of 0.0024inch and a width of 0.25inch.
Desco 47026 technical specifications.
| Color | Gold |
| Lead Free | Lead Free |
| Length | 108foot |
| Material | Polyimide |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | 572°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Thickness | 0.0024inch |
| Width | 0.25inch |
| RoHS | Compliant |
No datasheet is available for this part.