Wescorp Esd Tape, Polyimide, Hi Temp, 1 In X 36 Yds Rohs Compliant: Na
Desco 47029 technical specifications.
| Color | Gold |
| Lead Free | Lead Free |
| Length | 108foot |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | 572°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Thickness | 0.0024inch |
| Width | 1inch |
| RoHS | Compliant |
No datasheet is available for this part.