Sign in to ask questions about the Desco 66340 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Desco 66340 technical specifications.
| Color | Blue |
| Lead Free | Lead Free |
| Material | Rubber |
| Series | Statfree UC™ |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Desco 66340 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.