
Clear vinyl insulation tape with a thickness of 0.0024 inches and a width of 1 inch, suitable for operating temperatures between 14°C and 160°C. It is available in a roll packaging format with a length of 108 feet. The tape is made from lead-free materials.
Desco 79202 technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Length | 108foot |
| Material | Vinyl |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | 14°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Thickness | 0.0024inch |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Desco 79202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
