Desco 79211 technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Length | 216foot |
| Material | Vinyl |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | 14°C |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Thickness | 0.061mm |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Desco 79211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
