
Tape, Wescorp; ESD, Clear Cellulose; 0.75In.; 72 Yds., 3 In. Paper Core, 0.06 mm
Desco 81224 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Color | Clear |
| Lead Free | Lead Free |
| Length | 216foot |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | 14°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Thickness | 0.0024inch |
| Width | 0.75inch |
| RoHS | Compliant |
No datasheet is available for this part.
