Desco 81225 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Color | Clear |
| Length | 216foot |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | 14°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Thickness | 0.0024inch |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Desco 81225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
