
Single-sided adhesive tape, clear rubber, for general purpose applications. Features a 0.061mm thickness and 0.5-inch width, extending to 216 feet in length. Operates effectively between 14°C and 160°C, with lead-free composition. Packaged in bulk for convenience.
Desco 81227 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Color | Clear |
| Lead Free | Lead Free |
| Length | 216foot |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | 14°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Thickness | 0.061mm |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Desco 81227 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
