Desco 81270 technical specifications.
| Color | Gold |
| Lead Free | Lead Free |
| Length | 108foot |
| Material | Polyamide |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | 500°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Thickness | 0.061mm |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Desco 81270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
