Desco 81801 technical specifications.
| Color | Black, Yellow |
| Lead Free | Lead Free |
| Length | 108foot |
| Material | Vinyl, Plastic |
| Mount | Adhesive |
| Packaging | Roll |
| Reach SVHC Compliant | No |
| Size | 3inch |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Desco 81801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
