MCS08QE128
Freescale Semiconductor
Freescale MC1320x, designed for use with the MCS08QE128 MCU.
Technical reference manual for implementing IEEE 802.15.4 MAC and PHY software layers on Freescale HCS08 MCUs and MC13xxx transceivers.
This software reference manual provides a technical overview of the IEEE 802.15.4 Media Access Control (MAC) and Physical (PHY) software layers for Freescale (NXP) hardware. It details the system architecture, code size considerations, and device types for the 2003 and 2006 versions of the standard. The document covers the interface between the MAC and network layers, including message buffer configuration and memory management APIs. It also provides comprehensive descriptions of MLME and MCPS primitives, PIB attributes, and configuration requirements for HCS08 microcontrollers paired with MC1319x, MC1320x, MC1321x, and MC1322x transceivers, including clock speed adjustment and interrupt timing dependencies.
MCS08QE128
Freescale Semiconductor
Freescale MC1320x, designed for use with the MCS08QE128 MCU.
MC1319x
Freescale Semiconductor
Freescale MC1319x and MC1320x families, designed for use with the HCS08 Family of MCUs.
MC1320x
Freescale Semiconductor
Freescale MC1320x, designed for use with the MCS08QE128 MCU.
MC1321x
Freescale Semiconductor
Freescale MC1321x , that incorporates a low power 2.4 GHz radio frequency transceiver and an 8-bit microcontroller into a single LGA package.
MC1322x
Freescale Semiconductor
Freescale MC1322x Platform-In-Package, that combines a low power 2.4 GHz frequency transceiver and a 32-bit ARM7 microcontroller into a single LGA package.
MC1310x
Freescale Semiconductor
MC1310x, MC1320x, and MC1321x Transceiver IRQ Timing Dependency
| MCS08QE128 | Freescale Semiconductor | Freescale MC1320x, designed for use with the MCS08QE128 MCU. |
| MC1319x | Freescale Semiconductor | Freescale MC1319x and MC1320x families, designed for use with the HCS08 Family of MCUs. |
| MC1320x | Freescale Semiconductor | Freescale MC1320x, designed for use with the MCS08QE128 MCU. |
| MC1321x | Freescale Semiconductor | Freescale MC1321x , that incorporates a low power 2.4 GHz radio frequency transceiver and an 8-bit microcontroller into a single LGA package. |
| MC1322x | Freescale Semiconductor | Freescale MC1322x Platform-In-Package, that combines a low power 2.4 GHz frequency transceiver and a 32-bit ARM7 microcontroller into a single LGA package. |
| MC1310x | Freescale Semiconductor | MC1310x, MC1320x, and MC1321x Transceiver IRQ Timing Dependency |