ADuC7060
Analog Devices
Note that the ADuC7060/ADuC7061 is limited to a baud rate of 38400 bps.
Details the UART serial download protocol for ADuC70xx MicroConverters, enabling in-circuit programming and firmware updates for on-chip Flash memory without external hardware.
This application note describes the serial download protocol used by the Analog Devices ADuC70xx family of MicroConverters, including the ADuC702x, ADuC7060, and ADuC7061. It explains how to enter serial download mode by pulling the BM pin low during power-on or reset, initiating an on-chip loader. The document outlines the UART physical interface requirements, baud rate synchronization, and the specific data transport packet format consisting of start IDs, command functions, 32-bit addresses, and checksums. Key supported operations include erasing pages, writing data to Flash/EE memory, verifying programmed code, setting memory protection, and executing remote run commands.
ADuC7060
Analog Devices
Note that the ADuC7060/ADuC7061 is limited to a baud rate of 38400 bps.
ADuC7061
Analog Devices
Note that the ADuC7060/ADuC7061 is limited to a baud rate of 38400 bps.
ADuC702x
Analog Devices
ADuC702x IS THE PRODUCT ID
ADuC70xx
Analog Devices
For the ADuC70xx family of MicroConverters, the BM input pin is pulled low through a resistor (1 kΩ).
| ADuC7060 | Analog Devices | Note that the ADuC7060/ADuC7061 is limited to a baud rate of 38400 bps. |
| ADuC7061 | Analog Devices | Note that the ADuC7060/ADuC7061 is limited to a baud rate of 38400 bps. |
| ADuC702x | Analog Devices | ADuC702x IS THE PRODUCT ID |
| ADuC70xx | Analog Devices | For the ADuC70xx family of MicroConverters, the BM input pin is pulled low through a resistor (1 kΩ). |