Little Logic
Fairchild Semiconductor
Fairchild dubbed them Little Logic
Comparison of 5-pin, 6-pin, and 8-pin small-outline logic packages across multiple vendors to ensure footprint compatibility for single, dual, and triple-gate devices.
This application note provides a detailed comparison of small-outline logic packages used for single-, dual-, and triple-gate devices. It reconciles different naming conventions used by major suppliers including NXP (PicoGate), Texas Instruments (TinyLogic), Fairchild (Little Logic), ON Semiconductor (MiniGate), and Toshiba (LMOS). The document outlines dimensions for 5-pin, 6-pin, and 8-pin packages across 0.95 mm, 0.65 mm, and 0.5 mm lead pitches. Technical tables compare package outlines such as SOT353, SC70, SC88A, SOT323, USV, SOT753, SOT23, SM8, SSOP8, and VSSOP8, confirming that these parts are footprint compatible despite varying industry designations.
Little Logic
Fairchild Semiconductor
Fairchild dubbed them Little Logic
PicoGate Logic
NXP
Philips Semiconductors calls their family PicoGate Logic
MiniGate
ON Semiconductor
ON Semiconductor calls their family MiniGate
TinyLogic
Texas Instruments
Texas Instruments calls their family TinyLogic
LMOS
Toshiba
Toshiba uses the moniker LMOS
| Little Logic | Fairchild Semiconductor | Fairchild dubbed them Little Logic |
| PicoGate Logic | NXP | Philips Semiconductors calls their family PicoGate Logic |
| MiniGate | ON Semiconductor | ON Semiconductor calls their family MiniGate |
| TinyLogic | Texas Instruments | Texas Instruments calls their family TinyLogic |
| LMOS | Toshiba | Toshiba uses the moniker LMOS |