P8xC591
NXP Semiconductors
Microcontroller P8xC591
Technical guidance for implementing the NXP UJA1023 LIN I/O slave, covering hardware design, switch configurations, diagnostics, and automatic bit rate detection.
This application note provides detailed technical information for designing LIN slave nodes using the NXP UJA1023. It outlines implementation strategies for automotive I/O applications, including local and remote switch configurations (switch-to-ground and switch-to-battery). The document details hardware design for switch matrices supporting up to 16 switches via 8 I/O pins, diagnostic functions using multiple input thresholds, and automatic bit rate detection for LIN networks up to 20 kbit/s. It also includes recommendations for ESD protection and handling ground shift failures in automotive environments.
P8xC591
NXP Semiconductors
Microcontroller P8xC591
UJA1023
NXP Semiconductors
The LIN I/O slave UJA1023 was developed to provide a fully integrated LIN slave for common automotive input and output applications.
UJA1061
NXP Semiconductors
System Basis Chip UJA1061
0011h
NXP
The new NAD of the UJA1023) is assigned when the LIN supplier code of NXP (0011h)
16-bit
NXP
Ref. 1). The function ID is the unique 16-bit NXP product identifier of the LIN I/O slave.
| P8xC591 | NXP Semiconductors | Microcontroller P8xC591 |
| UJA1023 | NXP Semiconductors | The LIN I/O slave UJA1023 was developed to provide a fully integrated LIN slave for common automotive input and output applications. |
| UJA1061 | NXP Semiconductors | System Basis Chip UJA1061 |
| 0011h | NXP | The new NAD of the UJA1023) is assigned when the LIN supplier code of NXP (0011h) |
| 16-bit | NXP | Ref. 1). The function ID is the unique 16-bit NXP product identifier of the LIN I/O slave. |