P82B96
NXP Semiconductors
The availability of powerful I2C-bus buffers that drive their I/Os on both sides... P82B96, PCA9600, PCA9605
Design guide for building large-scale, long-distance I2C systems using signal regeneration buffers, twisted-pair cabling, and timing delay modules for signal integrity.
This application note provides design strategies for implementing I2C-bus systems over long distances and with a high number of nodes, potentially reaching thousands. It explains how to use 'zero offset' bus buffers such as the NXP PCA9605 to divide long buses into shorter segments, regenerating clean logic signals to eliminate accumulated noise. The document addresses signal propagation delays and timing skew caused by numerous buffers and long cables, proposing hardware-based timing delay modules for both master and slave nodes. It compares I2C implementations to RS-485 and CAN bus for multi-drop architectures using Cat5 or Cat6 cabling.
P82B96
NXP Semiconductors
The availability of powerful I2C-bus buffers that drive their I/Os on both sides... P82B96, PCA9600, PCA9605
PCA9543C
NXP Semiconductors
conventional Fast-mode addressable multiplexers, such as PCA9543C
PCA9600
NXP Semiconductors
The availability of powerful I2C-bus buffers... P82B96, PCA9600, PCA9605
PCA9605
NXP Semiconductors
The availability of powerful I2C-bus buffers... P82B96, PCA9600, PCA9605
PCA9646
NXP Semiconductors
PCA9646 is an example of a 4-output I2C addressable bus multiplexer including buffers.
PCA9674
NXP Semiconductors
Together with the clever PCA9674/A GPIOs with their >100 simple addresses
PCA9674A
NXP Semiconductors
Together with the clever PCA9674/A GPIOs with their >100 simple addresses
BAT54A
NXP Semiconductors
1/2 BAT54A
BAT54C
NXP Semiconductors
BAT54C
BAT54S
NXP Semiconductors
BAT54S
LM339
NXP Semiconductors
minimum propagation delay of the low cost LM339 comparator used to generate them
| P82B96 | NXP Semiconductors | The availability of powerful I2C-bus buffers that drive their I/Os on both sides... P82B96, PCA9600, PCA9605 |
| PCA9543C | NXP Semiconductors | conventional Fast-mode addressable multiplexers, such as PCA9543C |
| PCA9600 | NXP Semiconductors | The availability of powerful I2C-bus buffers... P82B96, PCA9600, PCA9605 |
| PCA9605 | NXP Semiconductors | The availability of powerful I2C-bus buffers... P82B96, PCA9600, PCA9605 |
| PCA9646 | NXP Semiconductors | PCA9646 is an example of a 4-output I2C addressable bus multiplexer including buffers. |
| PCA9674 | NXP Semiconductors | Together with the clever PCA9674/A GPIOs with their >100 simple addresses |
| PCA9674A | NXP Semiconductors | Together with the clever PCA9674/A GPIOs with their >100 simple addresses |
| BAT54A | NXP Semiconductors | 1/2 BAT54A |
| BAT54C | NXP Semiconductors | BAT54C |
| BAT54S | NXP Semiconductors | BAT54S |
| LM339 | NXP Semiconductors | minimum propagation delay of the low cost LM339 comparator used to generate them |