MIFARE SAM AV3
NXP
This application note explains the interface and architecture of MIFARE SAM AV3.
Application note explaining host interfaces (ISO/IEC 7816, I2C) and architecture of the NXP MIFARE SAM AV3 for secure key storage and cryptography.
This application note provides a technical overview of the interface and architecture for the NXP MIFARE SAM AV3 (Secure Application Module). It details the host microcontroller interface options, specifically the ISO/IEC 7816-3 contact interface supporting high-speed communication up to 1.5 Mbps and the I2C slave interface available on HVQFN32 packages. The document describes the module's architecture, including four logical channels protected by hardware firewalls for handling independent transactions. Additionally, it covers the I2C master interface used for X-mode connections to reader ICs such as the RC52x, PN51x, and RC66x. The SAM AV3 is designed to provide secure storage for cryptographic keys (AES, TDEA, RSA) and facilitate secure communication with MIFARE products including Ultralight C, Classic, Plus, and DESFire.
MIFARE SAM AV3
NXP
This application note explains the interface and architecture of MIFARE SAM AV3.
MIFARE Classic
NXP
MIFARE Ultralight C, MIFARE Classic, MIFARE Plus, MIFARE DESFire, MIFARE DESFire EV1
MIFARE DESFire
NXP
MIFARE Ultralight C, MIFARE Classic, MIFARE Plus, MIFARE DESFire, MIFARE DESFire EV1
MIFARE DESFire EV1
NXP
MIFARE Ultralight C, MIFARE Classic, MIFARE Plus, MIFARE DESFire, MIFARE DESFire EV1
MIFARE DESFire EV2
NXP
MIFARE DESFire EV2 Authentication, while using SAM in S-Mode
MIFARE Plus
NXP
MIFARE Ultralight C, MIFARE Classic, MIFARE Plus, MIFARE DESFire, MIFARE DESFire EV1
MIFARE Ultralight C
NXP
MIFARE Ultralight C, MIFARE Classic, MIFARE Plus, MIFARE DESFire, MIFARE DESFire EV1
PN51x
NXP
MIFARE SAM AV3 offers ISO/IEC 7816-3 standard contact interface to the host or microcontroller and I2C interface to RC52x, PN51x and RC66x.
RC52x
NXP
MIFARE SAM AV3 offers ISO/IEC 7816-3 standard contact interface to the host or microcontroller and I2C interface to RC52x, PN51x and RC66x.
RC66x
NXP
MIFARE SAM AV3 offers ISO/IEC 7816-3 standard contact interface to the host or microcontroller and I2C interface to RC52x, PN51x and RC66x.
| MIFARE SAM AV3 | NXP | This application note explains the interface and architecture of MIFARE SAM AV3. |
| MIFARE Classic | NXP | MIFARE Ultralight C, MIFARE Classic, MIFARE Plus, MIFARE DESFire, MIFARE DESFire EV1 |
| MIFARE DESFire | NXP | MIFARE Ultralight C, MIFARE Classic, MIFARE Plus, MIFARE DESFire, MIFARE DESFire EV1 |
| MIFARE DESFire EV1 | NXP | MIFARE Ultralight C, MIFARE Classic, MIFARE Plus, MIFARE DESFire, MIFARE DESFire EV1 |
| MIFARE DESFire EV2 | NXP | MIFARE DESFire EV2 Authentication, while using SAM in S-Mode |
| MIFARE Plus | NXP | MIFARE Ultralight C, MIFARE Classic, MIFARE Plus, MIFARE DESFire, MIFARE DESFire EV1 |
| MIFARE Ultralight C | NXP | MIFARE Ultralight C, MIFARE Classic, MIFARE Plus, MIFARE DESFire, MIFARE DESFire EV1 |
| PN51x | NXP | MIFARE SAM AV3 offers ISO/IEC 7816-3 standard contact interface to the host or microcontroller and I2C interface to RC52x, PN51x and RC66x. |
| RC52x | NXP | MIFARE SAM AV3 offers ISO/IEC 7816-3 standard contact interface to the host or microcontroller and I2C interface to RC52x, PN51x and RC66x. |
| RC66x | NXP | MIFARE SAM AV3 offers ISO/IEC 7816-3 standard contact interface to the host or microcontroller and I2C interface to RC52x, PN51x and RC66x. |