AN14685: PF9453 QFN Schematic and Layout Guidelines
Design guidelines for the PF9453 PMIC, featuring schematics for i.MX 91/93 processors, pin configurations, and component selection for BUCK converters and LDOs.
Overview
This application note provides detailed schematic and PCB layout design guidelines for the NXP PF9453 Power Management IC (PMIC). The document covers the 40-pin HVQFN package variant (MPF9453AXMXXHN) and includes a reference schematic for the i.MX 91 processor family. It provides comprehensive pin connection tables, requirements for BUCK converter inductor selection, and mathematical formulas for calculating inductor ripple current and saturation current. The guide also specifies passive component recommendations, such as low-DCR inductors and ceramic bypass capacitors, to ensure optimal performance in industrial and IoT applications.
Use Cases
- Power management for i.MX 91 and i.MX 93 processor families
- Industrial IoT platform power supply design
- Consumer electronics power sequencing
- High-efficiency BUCK converter implementation
Topics
Referenced Parts
NXP
While applicable to all PF9453 QFN variants (MPF9453AXMXXHN), the term PF9453HN is used throughout for simplicity.
BUCK4.
Murata
BUCK4. Murata DFE21CCNR47MELL 0.47 2.00 mm x
| DFE252010P-R47M=P2 | Murata | BUCK1, BUCK2, Murata DFE252010P-R47M=P2 0.47 2.50 mm x 2.00 mm 35 5.0 3.5 |
| ABS07-32.768KHZ-T | Abracon | Y1 XTAL XTAL_IN and XTAL_OUT ABS07-32.768KHZ-T 3.2 mm x 1.5 mm 32.768 kHz |
| DFE21CCNR47MELL | Murata | BUCK3, BUCK4. Murata DFE21CCNR47MELL 0.47 2.00 mm x 1.2 mm 29 4.8 4.1 |
| MPF9453AXMXXHN | NXP | While applicable to all PF9453 QFN variants (MPF9453AXMXXHN), the term PF9453HN is used throughout for simplicity. |
| GCM1555C1H180JA16 | Murata | C18 XTAL XTAL_IN GCM1555C1H180JA16 1005 18 pF |
| GRM155R60J475ME | Murata | C13, C14 LDO1 input INL1 GRM155R60J475ME 1005 4.7 μF x 2 |
| GRM155R61C105KA | Murata | C10 VINT VINT GRM155R61C105KA 1005 1 μF |
| GRM155R61C225KE | Murata | C12 LDO_SNVS output LDO_SNVS GRM155R61C225KE 1005 2.2 μF |
| GRM158C80G226ME | Murata | C2 BUCK BUCK1 Output GRM158C80G226ME 6.0mΩ 1005 22 μF |
| GRM188R60J106ME | Murata | C1, C3 BUCK1 and BUCK2 INB12 GRM188R60J106ME 1608 10 μF x 2 |
| DFE21CCNR47MELL | Murata | BUCK4. Murata DFE21CCNR47MELL 0.47 2.00 mm x |
| BUCK4. | Murata | BUCK4. Murata DFE21CCNR47MELL 0.47 2.00 mm x |