MC33910
NXP
The MC33910/11/12 family is a Serial Peripheral Interface (SPI) controlled System Basis Chip (SBC)
Application note for implementing a VS1 input pin filtering capacitor on NXP MC33910/11/12 SBCs to prevent resets caused by specific falling slew rate spikes.
This application note provides technical guidance for using a filtering capacitor on the VS1 input pin of NXP MC33910, MC33911, and MC33912 System Basis Chips (SBC). It addresses a condition where the device may generate unintended resets when spikes with a falling slew rate between -0.9 V/μs and -1.4 V/μs are applied to the VS1 pin. The document outlines how to adjust the Equivalent Series Resistance (ESR) of the filtering capacitor (C1) to ensure the application is protected from these reset conditions by maintaining slew rates outside the sensitive range.
MC33910
NXP
The MC33910/11/12 family is a Serial Peripheral Interface (SPI) controlled System Basis Chip (SBC)
MC33911
NXP
The MC33910/11/12 family is a Serial Peripheral Interface (SPI) controlled System Basis Chip (SBC)
MC33912
NXP
The MC33910/11/12 family is a Serial Peripheral Interface (SPI) controlled System Basis Chip (SBC)
| MC33910 | NXP | The MC33910/11/12 family is a Serial Peripheral Interface (SPI) controlled System Basis Chip (SBC) |
| MC33911 | NXP | The MC33910/11/12 family is a Serial Peripheral Interface (SPI) controlled System Basis Chip (SBC) |
| MC33912 | NXP | The MC33910/11/12 family is a Serial Peripheral Interface (SPI) controlled System Basis Chip (SBC) |