AN64846: Getting started with CAPSENSE™
An introductory guide to Infineon CAPSENSE™ capacitive touch technology, covering hardware design, CSD and CSX sensing methods, layout, and EMI considerations.
Overview
This application note provides a comprehensive introduction to Infineon CAPSENSE™ capacitive touch sensing technology. It details the underlying principles of self-capacitance (CSD) and mutual capacitance (CSX) sensing methods. The document outlines essential design considerations including schematic development, PCB layout, ground plane optimization, and overlay material selection. It also covers performance optimization through SmartSense auto-tuning, Signal-to-Noise Ratio (SNR) measurement, and software filtering. Specialized topics include liquid tolerance, proximity sensing, and EMI/EMC compliance strategies for PSoC and CAPSENSE Express devices. Protection techniques for ESD are also discussed, referencing components such as the Littelfuse SP723, Vishay VBUS05L1-DD1, and NXP NUP1301.
Use Cases
- Developing touch-sensitive interfaces for consumer electronics and appliances
- Implementing water-resistant capacitive buttons and sliders
- Designing low-power proximity sensors for wake-on-approach features
- Optimizing PCB layout for capacitive sensors to minimize electromagnetic interference
- Selecting appropriate Infineon PSoC devices for capacitive touch applications
Topics
Referenced Parts
PSoC 3
Infineon
PSoC™ 3 and PSoC™ 5LP development kits
PSoC 4
Infineon
PSoC™ 4 development kits
PSoC 5LP
Infineon
PSoC™ 3 and PSoC™ 5LP development kits
PSoC 6
Infineon
PSoC™ 6 development kits
CAPSENSE Express
Infineon
configurable CAPSENSE™ controllers (CAPSENSE™ express family)
| VBUS05L1-DD1 | Vishay | Vishay VBUS05L1-DD1 0.3 pF 0.1 μA 15 kV 16 kV |
| SP723 | Littelfuse | Littelfuse SP723 5 pF 2 nA 8 kV 15 kV |
| NUP1301 | NXP | NXP NUP1301 0.75 pF 30 nA 8 kV 15 kV |
| PSoC 3 | Infineon | PSoC™ 3 and PSoC™ 5LP development kits |
| PSoC 4 | Infineon | PSoC™ 4 development kits |
| PSoC 5LP | Infineon | PSoC™ 3 and PSoC™ 5LP development kits |
| PSoC 6 | Infineon | PSoC™ 6 development kits |
| CAPSENSE Express | Infineon | configurable CAPSENSE™ controllers (CAPSENSE™ express family) |