Skip to main content
Design DocumentAnalog

Analog Devices ADuCM320 Hardware Reference Manual (UG-498)

Comprehensive hardware reference manual for the ADuCM320, an ARM Cortex-M3 precision analog microcontroller with 14-bit ADC, 12-bit DACs, and 256KB flash memory.

View design document

Overview

This hardware reference manual provides a detailed technical description of the Analog Devices ADuCM320 precision analog microcontroller. The device is powered by an 80 MHz ARM Cortex-M3 processor and features 256 KB of flash memory and 32 KB of SRAM. Integrated high-performance analog peripherals include a 14-bit SAR ADC, several current DACs (IDACs), and voltage DACs (VDACs). The document provides extensive details on the clocking architecture, power management unit (PMU), DMA controller, and flash controller. It also describes the configuration and operation of serial interfaces including I2C, SPI, UART, and MDIO, as well as the programmable logic array (PLA) and pulse-width modulation (PWM) blocks.

Use Cases

  • Optical networking control systems
  • Precision industrial sensor monitoring
  • Medical instrumentation and diagnostic equipment
  • Embedded precision data acquisition
  • Smart transceiver modules

Topics

ADuCM320
ARM Cortex-M3
Analog Devices
14-bit ADC
IDAC
VDAC
Precision Analog Microcontroller
UG-498
Flash Memory
DMA Controller
I2C
SPI

Referenced Parts

ADuCM320

Analog Devices

How to Set Up and Use the ADuCM320

Analog Devices ADuCM320 Hardware Reference Manual (UG-498) | Design Resources