MAX14819
Analog Devices
featuring the MAX14819 IO-Link master transceiver and the IO-Link Control Tool from TEConcept
Reference design for an IO-Link to Pmod adapter using the MAX22516 transceiver. It enables industrial sensors and actuators to interface with IO-Link masters via Pmod connectors.
The MAXREFDES281# is a complete IO-Link reference design that interfaces device or actuator development boards with a Pmod-compatible peripheral module connector to an IO-Link Master. The design features the MAX22516 IO-Link transceiver with an integrated data link controller and surge protection, an STM32 microcontroller for application code, and a MAXM17761 DC-DC module for peripheral power. It supports SPI, I2C, and UART interfaces and is compliant with IO-Link version 1.1 and IEC 61131-9 standards. The 75mm x 33mm board includes an industry-standard M12 connector and a 2-pin terminal block providing up to 24W of power from the IO-Link master.
MAX14819
Analog Devices
featuring the MAX14819 IO-Link master transceiver and the IO-Link Control Tool from TEConcept
MAX22516
Analog Devices
The MAXREFDES281# consists of a MAX22516 IO-Link transceiver with integrated data link controller and protection
MAXM17761
Analog Devices
An additional MAXM17761 DC-DC converter module on the PCB provides 3.3V to the PMOD style connector
STM32
STMicroelectronics
an STM32 low-power microcontroller interfaces between the MAX22516 and the peripheral module connector
| MAX14819 | Analog Devices | featuring the MAX14819 IO-Link master transceiver and the IO-Link Control Tool from TEConcept |
| MAX22516 | Analog Devices | The MAXREFDES281# consists of a MAX22516 IO-Link transceiver with integrated data link controller and protection |
| MAXM17761 | Analog Devices | An additional MAXM17761 DC-DC converter module on the PCB provides 3.3V to the PMOD style connector |
| STM32 | STMicroelectronics | an STM32 low-power microcontroller interfaces between the MAX22516 and the peripheral module connector |