BFU520
NXP Semiconductors
BFU520, BFU530, BFU550 starter kit for transistors in SOT143 package
Application note for designing a 433 MHz ISM band Low Noise Amplifier (LNA) using the NXP BFU530 transistor, including simulation steps and performance requirements.
This application note describes the design, simulation, and implementation of a Low Noise Amplifier (LNA) optimized for the 433 MHz ISM band using the NXP BFU530 wideband transistor. The design targets battery-powered equipment with a 3.6V nominal supply and 10mA current consumption, aiming for a noise figure below 1.3 dB and approximately 15 dB of gain. The document details the DC bias setup, input/output matching, and stability analysis using Advanced Design System (ADS) simulation models. It also provides guidance on implementation using universal PCBs and evaluation of RF parameters across temperature ranges.
BFU520
NXP Semiconductors
BFU520, BFU530, BFU550 starter kit for transistors in SOT143 package
BFU520A
NXP Semiconductors
BFU520A, BFU530A, BFU550A starter kit for transistors in SOT23 package
BFU520W
NXP Semiconductors
BFU520W, BFU530W, BFU550W starter kit for transistors in SOT323 package
BFU520X
NXP Semiconductors
BFU520X, BFU530X, BFU550X starter kit for transistors in SOT143X package
BFU520XR
NXP Semiconductors
BFU520XR, BFU530XR, BFU550XR starter kit for transistors in SOT143XR package
BFU530
NXP Semiconductors
BFU530 Transistor SOT143 NXP Semiconductors
BFU530A
NXP Semiconductors
BFU520A, BFU530A, BFU550A starter kit for transistors in SOT23 package
BFU530W
NXP Semiconductors
BFU520W, BFU530W, BFU550W starter kit for transistors in SOT323 package
BFU530X
NXP Semiconductors
BFU520X, BFU530X, BFU550X starter kit for transistors in SOT143X package
BFU530XR
NXP Semiconductors
BFU520XR, BFU530XR, BFU550XR starter kit for transistors in SOT143XR package
BFU550
NXP Semiconductors
BFU520, BFU530, BFU550 starter kit for transistors in SOT143 package
BFU550A
NXP Semiconductors
BFU520A, BFU530A, BFU550A starter kit for transistors in SOT23 package
BFU550W
NXP Semiconductors
BFU520W, BFU530W, BFU550W starter kit for transistors in SOT323 package
BFU550X
NXP Semiconductors
BFU520X, BFU530X, BFU550X starter kit for transistors in SOT143X package
BFU550XR
NXP Semiconductors
BFU520XR, BFU530XR, BFU550XR starter kit for transistors in SOT143XR package
BFU580G
NXP Semiconductors
BFU580G, BFU590G starter kit for transistors in SOT223 package
BFU580Q
NXP Semiconductors
BFU580Q, BFU590Q starter kit for transistors in SOT89 package
BFU590G
NXP Semiconductors
BFU580G, BFU590G starter kit for transistors in SOT223 package
BFU590Q
NXP Semiconductors
BFU580Q, BFU590Q starter kit for transistors in SOT89 package
LQW18A
Murata
6.8 nH Inductor 0603 Murata LQW18A
LQW18A
Murata
12 nH Inductor 0603 Murata LQW18A
LQW18A
Murata
1.5 nH Inductor 0603 Murata LQW18A
SOT143
NXP
BFU530 Transistor SOT143 NXP Semiconductors
| BFU520 | NXP Semiconductors | BFU520, BFU530, BFU550 starter kit for transistors in SOT143 package |
| BFU520A | NXP Semiconductors | BFU520A, BFU530A, BFU550A starter kit for transistors in SOT23 package |
| BFU520W | NXP Semiconductors | BFU520W, BFU530W, BFU550W starter kit for transistors in SOT323 package |
| BFU520X | NXP Semiconductors | BFU520X, BFU530X, BFU550X starter kit for transistors in SOT143X package |
| BFU520XR | NXP Semiconductors | BFU520XR, BFU530XR, BFU550XR starter kit for transistors in SOT143XR package |
| BFU530 | NXP Semiconductors | BFU530 Transistor SOT143 NXP Semiconductors |
| BFU530A | NXP Semiconductors | BFU520A, BFU530A, BFU550A starter kit for transistors in SOT23 package |
| BFU530W | NXP Semiconductors | BFU520W, BFU530W, BFU550W starter kit for transistors in SOT323 package |
| BFU530X | NXP Semiconductors | BFU520X, BFU530X, BFU550X starter kit for transistors in SOT143X package |
| BFU530XR | NXP Semiconductors | BFU520XR, BFU530XR, BFU550XR starter kit for transistors in SOT143XR package |
| BFU550 | NXP Semiconductors | BFU520, BFU530, BFU550 starter kit for transistors in SOT143 package |
| BFU550A | NXP Semiconductors | BFU520A, BFU530A, BFU550A starter kit for transistors in SOT23 package |
| BFU550W | NXP Semiconductors | BFU520W, BFU530W, BFU550W starter kit for transistors in SOT323 package |
| BFU550X | NXP Semiconductors | BFU520X, BFU530X, BFU550X starter kit for transistors in SOT143X package |
| BFU550XR | NXP Semiconductors | BFU520XR, BFU530XR, BFU550XR starter kit for transistors in SOT143XR package |
| BFU580G | NXP Semiconductors | BFU580G, BFU590G starter kit for transistors in SOT223 package |
| BFU580Q | NXP Semiconductors | BFU580Q, BFU590Q starter kit for transistors in SOT89 package |
| BFU590G | NXP Semiconductors | BFU580G, BFU590G starter kit for transistors in SOT223 package |
| BFU590Q | NXP Semiconductors | BFU580Q, BFU590Q starter kit for transistors in SOT89 package |
| LQW18A | Murata | 6.8 nH Inductor 0603 Murata LQW18A |
| LQW18A | Murata | 12 nH Inductor 0603 Murata LQW18A |
| LQW18A | Murata | 1.5 nH Inductor 0603 Murata LQW18A |
| SOT143 | NXP | BFU530 Transistor SOT143 NXP Semiconductors |