0 273 141 185
Bosch Sensortec
Sales Part Number (SPN) 0 273 141 185
Comprehensive data sheet for the BME280, a digital humidity, pressure, and temperature sensor in a 2.5 x 2.5 mm LGA package with I2C and SPI interfaces.
This document provides technical specifications for the Bosch Sensortec BME280, a combined digital humidity, pressure, and temperature sensor. Housed in a compact 2.5 mm x 2.5 mm x 0.93 mm metal-lid LGA package, the sensor is designed for low-power, battery-driven applications. Key features include an I2C interface up to 3.4 MHz, 3-wire and 4-wire SPI interfaces up to 10 MHz, and a main supply voltage range of 1.71 V to 3.6 V. The BME280 is register and performance compatible with the BMP280 pressure sensor but adds humidity sensing with a 1-second response time and ±3% relative humidity accuracy. It supports three power modes—sleep, normal, and forced—and offers programmable oversampling and IIR filtering to optimize performance for specific environmental sensing needs. The integrated temperature sensor is used for both ambient monitoring and internal compensation of the pressure and humidity data.
0 273 141 185
Bosch Sensortec
Sales Part Number (SPN) 0 273 141 185
BME280
Bosch Sensortec
BME280 Digital humidity, pressure and temperature sensor
BMP180
Bosch Sensortec
drastically lower noise than the Bosch Sensortec BMP180
BMP280
Bosch Sensortec
Register and performance compatible to Bosch Sensortec BMP280 digital pressure sensor
| 0 273 141 185 | Bosch Sensortec | Sales Part Number (SPN) 0 273 141 185 |
| BME280 | Bosch Sensortec | BME280 Digital humidity, pressure and temperature sensor |
| BMP180 | Bosch Sensortec | drastically lower noise than the Bosch Sensortec BMP180 |
| BMP280 | Bosch Sensortec | Register and performance compatible to Bosch Sensortec BMP280 digital pressure sensor |