LT1001
Linear Technology
industry standard LT® 1001
Technical comparison of chopper-stabilized and precision bipolar op amps, evaluating offset voltage, drift, noise, bandwidth, and supply voltage requirements.
This design document provides a comparative analysis between CMOS chopper-stabilized and precision bipolar operational amplifiers. It evaluates key performance metrics including input offset voltage, offset drift, and wideband noise. Chopper-stabilized amplifiers generally provide superior DC specifications, such as 5μV maximum offset voltage and 0.05μV/°C drift. Bipolar amplifiers are characterized as better for wideband applications and low-frequency noise performance, specifically from 10Hz to 1kHz. The document highlights the LTC1150 as a chopper-stabilized exception capable of ±15V operation. Performance tables and noise density comparisons are included for a wide range of Linear Technology components.
LT1001
Linear Technology
industry standard LT® 1001
LT1006
Linear Technology
LT1006 Single Supply
LT1007
Linear Technology
low noise, such as the LT1007
LT1012
Linear Technology
LT1012 Single
LT1013
Linear Technology
LT1013 Dual
LT1014
Linear Technology
LT1014 Quad
LT1028
Linear Technology
LT1028
LT1037
Linear Technology
LT1037
LT1077
Linear Technology
LT1077 Single Supply Micropower
LT1078
Linear Technology
LT1078 Dual
LT1079
Linear Technology
LT1079 Quad
LT1097
Linear Technology
LT1097 Single
LT1097CN8
Linear Technology
the 1000 piece price of the LT1097CN8
LT1115
Linear Technology
LT1115
LT1178
Linear Technology
LT1178 Micropower Dual
LT1179
Linear Technology
LT1179 Micropower Quad
LTC1049
Linear Technology
LTC1049 Single, Micropower
LTC1050
Linear Technology
LTC1050 Single, Low Power
LTC1050CN8
Linear Technology
versus the LTC1050CN8’s $2.10
LTC1051
Linear Technology
LTC1051 Dual, Low Power
LTC1052
Linear Technology
LTC1052 Single, 7652 Upgrade
LTC1053
Linear Technology
LTC1053 Quad, Low Power
LTC1150
Linear Technology
The new LTC ® 1150 is the exception
OP-07
Linear Technology
industry standard LT® 1001 and OP-07
| LT1001 | Linear Technology | industry standard LT® 1001 |
| LT1006 | Linear Technology | LT1006 Single Supply |
| LT1007 | Linear Technology | low noise, such as the LT1007 |
| LT1012 | Linear Technology | LT1012 Single |
| LT1013 | Linear Technology | LT1013 Dual |
| LT1014 | Linear Technology | LT1014 Quad |
| LT1028 | Linear Technology | LT1028 |
| LT1037 | Linear Technology | LT1037 |
| LT1077 | Linear Technology | LT1077 Single Supply Micropower |
| LT1078 | Linear Technology | LT1078 Dual |
| LT1079 | Linear Technology | LT1079 Quad |
| LT1097 | Linear Technology | LT1097 Single |
| LT1097CN8 | Linear Technology | the 1000 piece price of the LT1097CN8 |
| LT1115 | Linear Technology | LT1115 |
| LT1178 | Linear Technology | LT1178 Micropower Dual |
| LT1179 | Linear Technology | LT1179 Micropower Quad |
| LTC1049 | Linear Technology | LTC1049 Single, Micropower |
| LTC1050 | Linear Technology | LTC1050 Single, Low Power |
| LTC1050CN8 | Linear Technology | versus the LTC1050CN8’s $2.10 |
| LTC1051 | Linear Technology | LTC1051 Dual, Low Power |
| LTC1052 | Linear Technology | LTC1052 Single, 7652 Upgrade |
| LTC1053 | Linear Technology | LTC1053 Quad, Low Power |
| LTC1150 | Linear Technology | The new LTC ® 1150 is the exception |
| OP-07 | Linear Technology | industry standard LT® 1001 and OP-07 |