MM74HC594
Fairchild
four Fairchild MM74HC594 ‘8-bit Shift Register with Output Registers’ were selected
Application note for expanding the MPC5668 microcontroller's output pins by up to 116 using the Phantom Port feature and external shift registers via DSPI modules.
This application note explains how to utilize the Phantom Port feature on the NXP MPC5668 microcontroller to add up to 116 extra General-Purpose Output (GPO) pins. By leveraging the Deserial-Serial Peripheral Interface (DSPI) modules and the System Integration Unit (SIU), the MCU can automatically transmit port values to external shift registers without CPU overhead. The document details hardware implementation using Fairchild MM74HC594 shift registers, including chaining multiple registers for 32-bit port expansion. Software configuration steps are provided for pin multiplexing, DSPI module initialization in DSI mode, and SIU logic setup to enable seamless port operation.
MM74HC594
Fairchild
four Fairchild MM74HC594 ‘8-bit Shift Register with Output Registers’ were selected
MPC5668
Freescale Semiconductor
The Phantom Port feature on the MPC5668 microcontroller facilitates a low-cost solution
| MM74HC594 | Fairchild | four Fairchild MM74HC594 ‘8-bit Shift Register with Output Registers’ were selected |
| MPC5668 | Freescale Semiconductor | The Phantom Port feature on the MPC5668 microcontroller facilitates a low-cost solution |