CY8CPROTO-063-BLE PSoC 6 BLE Prototyping Kit Schematic
Schematic for the CY8CPROTO-063-BLE Prototyping Kit featuring the PSoC 6 BLE module, onboard KitProg2 debugger, and USB interface for Bluetooth Low Energy development.
Overview
This document provides the full electrical schematic for the CY8CPROTO-063-BLE Prototyping Kit from Infineon (formerly Cypress Semiconductor). The kit centers on the CYBLE-416045-02 PSoC 6 BLE module and includes an onboard KitProg2 programmer/debugger powered by the CY8C5868LTI-LP039 PSoC 5LP. The design features a Micro-USB connector for power and programming, voltage regulation via the AP7365-WG-7 LDO, and reverse voltage protection. It supports 34 GPIOs through expansion headers, CapSense functionality, and external crystal oscillators including a 24MHz ECO and a 32.768kHz WCO.
Use Cases
- Bluetooth Low Energy (BLE) application development
- IoT device prototyping with PSoC 6
- Embedded system design using CYBLE-416045-02 module
- Hardware evaluation of PSoC 6 dual-core microcontrollers
- Development of low-power wireless sensor nodes
Topics
Referenced Parts
10118194-0001LF
Amphenol ICC
J8 10118194-0001LF USB Micro-B connector
AP2331TDW-7
Diodes Incorporated
U8 AP2331TDW-7
AP7365-WG-7
Diodes Incorporated
U2 AP7365-WG-7 Target Voltage Regulator; U6 AP7365-WG-7 PSoC 6 Regulator
ECS-.327-12.5-34B-TR
ECS Inc.
Y2 32.768KHz ECS-.327-12.5-34B-TR
ECS-240-8-37CKM
ECS Inc.
Y1 24MHz No Load ECS-240-8-37CKM
| SIP32510DT-T1-GE3 | Vishay | U7 SIP32510DT-T1-GE3 No Load |
| SKRPACE010 | ALPS | SW3 SKRPACE010 Mode Switch; SW1 SKRPACE010 Reset Button |
| CY8C5868LTI-LP039 | Cypress Semiconductor | U1 CY8C5868LTI-LP039 PSoC 5LP based KitProg2 |
| CYBLE-416045-02 | Cypress Semiconductor | U5 CYBLE-416045-02 PSoC 63 BLE Module |
| PUSBM12VX4-TL,115 | Nexperia | U4 PUSBM12VX4-TL,115 |
| SiP32408 | Vishay | U3 SiP32408 Reverse Voltage Protection |
| RBS-40 | Richco | RBS-40 RBS-40 RBS-40 RBS-40 Cylindrical Bumpons |
| 10118194-0001LF | Amphenol ICC | J8 10118194-0001LF USB Micro-B connector |
| AP2331TDW-7 | Diodes Incorporated | U8 AP2331TDW-7 |
| AP7365-WG-7 | Diodes Incorporated | U2 AP7365-WG-7 Target Voltage Regulator; U6 AP7365-WG-7 PSoC 6 Regulator |
| ECS-.327-12.5-34B-TR | ECS Inc. | Y2 32.768KHz ECS-.327-12.5-34B-TR |
| ECS-240-8-37CKM | ECS Inc. | Y1 24MHz No Load ECS-240-8-37CKM |