LTC6410-6
Linear Technology
Demonstration circuit 1264 features the LTC6410-6 low noise, low distortion differential Intermediate Frequency (IF) Amplifier.
Quick start guide for DC1264, a four-port evaluation board featuring the LTC6410-6 low noise, low distortion differential IF amplifier for high-speed signal chains.
Demonstration circuit 1264 features the LTC6410-6, a high-speed, low noise, and low distortion differential intermediate frequency (IF) amplifier. This four-port evaluation board is optimized for network analysis or in-circuit evaluation with minimal parasitics. The LTC6410-6 accepts supply voltages from 2.8V to 5.25V and can directly drive 50Ω loads. Key features include adjustable input impedance via external resistors and a self-bias voltage adjustment pin (VOCM). The board's SMA connector spacing allows direct interface with DC1119 demo boards for Linear Technology LT5527, LT5557, and LT5559 downconverting mixers.
LTC6410-6
Linear Technology
Demonstration circuit 1264 features the LTC6410-6 low noise, low distortion differential Intermediate Frequency (IF) Amplifier.
LT5527
Linear Technology
Linear Technology’s LT5527, LT5557, and LT5559 high linearity downconverting mixers.
LT5557
Linear Technology
Linear Technology’s LT5527, LT5557, and LT5559 high linearity downconverting mixers.
LT5559
Linear Technology
Linear Technology’s LT5527, LT5557, and LT5559 high linearity downconverting mixers.
| LTC6410-6 | Linear Technology | Demonstration circuit 1264 features the LTC6410-6 low noise, low distortion differential Intermediate Frequency (IF) Amplifier. |
| LT5527 | Linear Technology | Linear Technology’s LT5527, LT5557, and LT5559 high linearity downconverting mixers. |
| LT5557 | Linear Technology | Linear Technology’s LT5527, LT5557, and LT5559 high linearity downconverting mixers. |
| LT5559 | Linear Technology | Linear Technology’s LT5527, LT5557, and LT5559 high linearity downconverting mixers. |