DLP3010
Texas Instruments
This EVM features DLP3010, DLPC3478 and DLPA2005 DLP components
User guide for the DLP3010 Light Control EVM featuring a 0.3-inch 720p DMD, DLPC3478 controller, and DLPA2005 PMIC for industrial and medical light steering applications.
The DLP3010 Light Control Evaluation Module (EVM) is a high-resolution light steering solution designed for industrial, medical, and scientific applications. The module integrates a DLP3010 0.3-inch 720p Digital Micromirror Device (DMD), a DLPC3478 display and light controller, and a DLPA2005 PMIC/LED driver. It includes a complete light engine with OSRAM red, green, and blue LEDs capable of 125 lumens and 720p resolution. The system architecture includes an MSP430 microcontroller, an ITE HDMI receiver, and a Cypress CY3420 USB-Serial Bridge. The EVM provides a flexible platform for camera synchronization via Trigger IN/OUT signals and can be configured through a dedicated GUI for various light control and video display modes.
DLP3010
Texas Instruments
This EVM features DLP3010, DLPC3478 and DLPA2005 DLP components
DLPA2005
Texas Instruments
This EVM features DLP3010, DLPC3478 and DLPA2005 DLP components
DLPC3478
Texas Instruments
This EVM features DLP3010, DLPC3478 and DLPA2005 DLP components
CY3420
Cypress Semiconductor
ON when Cypress CY3420 is I2C master
MSP430
Texas Instruments
System board – includes the MSP430, the ITE HDMI receiver, the USB-Serial Bridge controller
| DLP3010 | Texas Instruments | This EVM features DLP3010, DLPC3478 and DLPA2005 DLP components |
| DLPA2005 | Texas Instruments | This EVM features DLP3010, DLPC3478 and DLPA2005 DLP components |
| DLPC3478 | Texas Instruments | This EVM features DLP3010, DLPC3478 and DLPA2005 DLP components |
| CY3420 | Cypress Semiconductor | ON when Cypress CY3420 is I2C master |
| MSP430 | Texas Instruments | System board – includes the MSP430, the ITE HDMI receiver, the USB-Serial Bridge controller |