SC2200
Maxim Integrated
Maxim Integrated SC2200, a fourth generation adaptive predistortion device
Application note detailing high-efficiency small cell MIMO radio solutions using NXP LDMOS power amplifiers, GaAs pHEMT drivers, and Maxim SC2200 adaptive predistortion.
This application note describes the RF performance and design of NXP's RF power LDMOS IC family for 1 to 5 watt small cell applications. It focuses on compact Doherty power amplifier (DPA) configurations driven by NXP GaAs pHEMT linear amplifiers and linearized with the Maxim Integrated SC2200 adaptive predistortion device. The document provides test results for the A2I20D040N and A2I25D025N LDMOS RFICs alongside the MMG20241H driver, demonstrating over 40% DC-to-RF power conversion efficiency and improved ACPR performance under various LTE test signals across frequency ranges from 1800 MHz to 2800 MHz.
SC2200
Maxim Integrated
Maxim Integrated SC2200, a fourth generation adaptive predistortion device
A2I08H040N
NXP
Table 3. Recommended Small Cell Portfolio ... 5 W Up to 1000 MHz A2I08H040N
A2I20D020N
NXP
Table 3. Recommended Small Cell Portfolio ... 1–2 W 1400–2200 MHz A2I20D020N
A2I20D040N
NXP
two-stage NXP A2I20D040N final with 30 dB gain
A2I25D025N
NXP
two-stage NXP A2I25D025N final with 29 dB gain
A2I25H060N
NXP
Table 3. Recommended Small Cell Portfolio ... 5 W 2300–2900 MHz A2I25H060N
A2I35H060N
NXP
Table 3. Recommended Small Cell Portfolio ... 5 W 3400–3800 MHz A2I35H060N
MD8IC925N
NXP
Table 3. Recommended Small Cell Portfolio ... 1–2 W Up to 1000 MHz MD8IC925N
MMG20241H
NXP
single-stage MMG20241H driver with 17 dB gain
SC2200
Maxim
RFICs linearized with the Maxim SC2200 dual path
SC2200
Maxim
frequency range linearized with a Maxim SC2200 dual path
SC2200
Maxim
The Maxim SC2200 belongs to the fourth generation family
SC2200
Maxim
of RF PA linearizers (RFPAL). The Maxim SC2200 provides
SC2200
Maxim
The following before and after drive up curves show that the incorporation of the Maxim SC2200 predistortion device into the
SC2200
Maxim
Maxim SC2200 dual path predistortion device for LTE signals
integrated.com/SC2200.
Maxim
www.maximintegrated.com/SC2200.
A2I20D040N
NXP
NXP A2I20D040N final with 30 dB gain and a single-stage
A2I20D040N
NXP
Table 1. Linearized NXP A2I20D040N Final and
A2I25D025N
NXP
Table 2. NXP A2I25D025N Final and MMG20241H Driver
| SC2200 | Maxim Integrated | Maxim Integrated SC2200, a fourth generation adaptive predistortion device |
| A2I08H040N | NXP | Table 3. Recommended Small Cell Portfolio ... 5 W Up to 1000 MHz A2I08H040N |
| A2I20D020N | NXP | Table 3. Recommended Small Cell Portfolio ... 1–2 W 1400–2200 MHz A2I20D020N |
| A2I20D040N | NXP | two-stage NXP A2I20D040N final with 30 dB gain |
| A2I25D025N | NXP | two-stage NXP A2I25D025N final with 29 dB gain |
| A2I25H060N | NXP | Table 3. Recommended Small Cell Portfolio ... 5 W 2300–2900 MHz A2I25H060N |
| A2I35H060N | NXP | Table 3. Recommended Small Cell Portfolio ... 5 W 3400–3800 MHz A2I35H060N |
| MD8IC925N | NXP | Table 3. Recommended Small Cell Portfolio ... 1–2 W Up to 1000 MHz MD8IC925N |
| MMG20241H | NXP | single-stage MMG20241H driver with 17 dB gain |
| SC2200 | Maxim | RFICs linearized with the Maxim SC2200 dual path |
| SC2200 | Maxim | frequency range linearized with a Maxim SC2200 dual path |
| SC2200 | Maxim | The Maxim SC2200 belongs to the fourth generation family |
| SC2200 | Maxim | of RF PA linearizers (RFPAL). The Maxim SC2200 provides |
| SC2200 | Maxim | The following before and after drive up curves show that the incorporation of the Maxim SC2200 predistortion device into the |
| SC2200 | Maxim | Maxim SC2200 dual path predistortion device for LTE signals |
| integrated.com/SC2200. | Maxim | www.maximintegrated.com/SC2200. |
| A2I20D040N | NXP | NXP A2I20D040N final with 30 dB gain and a single-stage |
| A2I20D040N | NXP | Table 1. Linearized NXP A2I20D040N Final and |
| A2I25D025N | NXP | Table 2. NXP A2I25D025N Final and MMG20241H Driver |