ESP32-C3
Espressif Systems
ESP32-C3 RISC-V single core processor runninig on 160 Mhz
Industrial-grade development board featuring the ESP32-C3 RISC-V processor, WiFi, Bluetooth 5, and an integrated LiPo battery charger with USB-C for debugging.
The ESP32-C3-DevKit-Lipo is an industrial-grade, open-source hardware development board based on the Espressif ESP32-C3 RISC-V single-core processor. Operating at 160 MHz, the board includes 400 KB SRAM and 4 MB of embedded flash. It supports 2.4 GHz WiFi (802.11 b/g/n) and Bluetooth 5 connectivity. Integrated features include a LiPo battery charger with a status LED, a dedicated LiPo battery connector, and a USB-C interface for programming and debugging. The board provides 15 GPIOs via external headers and an ICSP connector for rescue operations using ESP-PROG-C. It is designed for operation in temperatures ranging from -25 to +85°C.
ESP32-C3
Espressif Systems
ESP32-C3 RISC-V single core processor runninig on 160 Mhz
BREADBOARD1
Olimex
Breadboard: BREADBOARD1
CABLE-USB-A-C-1M
Olimex
USB-C cable: CABLE-USB-A-C-1M
ESP-PROG-C
Olimex
ICSP programming connector for rescue with ESP-PROG-C
JW-200x10
Olimex
Jumper wires: JW-200x10, JW-200x10-FM
JW-200x10-FM
Olimex
Jumper wires: JW-200x10, JW-200x10-FM
| ESP32-C3 | Espressif Systems | ESP32-C3 RISC-V single core processor runninig on 160 Mhz |
| BREADBOARD1 | Olimex | Breadboard: BREADBOARD1 |
| CABLE-USB-A-C-1M | Olimex | USB-C cable: CABLE-USB-A-C-1M |
| ESP-PROG-C | Olimex | ICSP programming connector for rescue with ESP-PROG-C |
| JW-200x10 | Olimex | Jumper wires: JW-200x10, JW-200x10-FM |
| JW-200x10-FM | Olimex | Jumper wires: JW-200x10, JW-200x10-FM |