ESP32-C6-MINI-1-N4
Espressif Systems
The board is with ESP32-C6-MINI-1-N4 module with 4MB of Flash and 512KB of RAM
Development board based on ESP32-C6-MINI-1-N4 with WiFi 6, Bluetooth 5, Zigbee, Thread, and Matter support, featuring a LiPo battery UPS charger and breadboard-friendly layout.
The ESP32-C6-DevKit-Lipo is an open-source hardware development board powered by the ESP32-C6-MINI-1-N4 module with a 160MHz RISC-V processor. It integrates 4MB Flash and 512KB RAM, supporting modern wireless standards such as WiFi 6, Bluetooth 5 LE, Zigbee, Thread, and Matter. Hardware features include two USB-C ports for debugging and JTAG, a UEXT connector for Olimex peripheral modules, and DIL GPIO extension connectors spaced at 0.9 inches. The board includes an integrated LiPo battery charger and step-up converter, enabling UPS functionality and smart switching between battery and external USB power sources.
ESP32-C6-MINI-1-N4
Espressif Systems
The board is with ESP32-C6-MINI-1-N4 module with 4MB of Flash and 512KB of RAM
BATTERY-CABLE
Olimex
BATTERY-CABLE JST2.0 cable can be used for external power supply +5V on PWR1 connector
BATTERY-LiPo1400mAh
Olimex
BATTERY-LiPo1400mAh LiPo battery compatible with ESP32-C5-EVB
USB-CABLE-AM-USB3-C
Olimex
USB-CABLE-AM-USB3-C High speed, High current cable for power supply and programming
| ESP32-C6-MINI-1-N4 | Espressif Systems | The board is with ESP32-C6-MINI-1-N4 module with 4MB of Flash and 512KB of RAM |
| BATTERY-CABLE | Olimex | BATTERY-CABLE JST2.0 cable can be used for external power supply +5V on PWR1 connector |
| BATTERY-LiPo1400mAh | Olimex | BATTERY-LiPo1400mAh LiPo battery compatible with ESP32-C5-EVB |
| USB-CABLE-AM-USB3-C | Olimex | USB-CABLE-AM-USB3-C High speed, High current cable for power supply and programming |