ESP32-H2
Espressif Systems
ESP32-H2 combines IEEE 802.15.4 connectivity with Bluetooth 5 (LE).
User manual for the Olimex ESP32-H2-DevKit-Lipo, a RISC-V development board supporting Bluetooth LE, Zigbee, and Matter with integrated LiPo battery charging.
This user manual details the features and hardware configuration of the Olimex ESP32-H2-DevKit-Lipo development board. The board is powered by the Espressif ESP32-H2 RISC-V single-core SoC, offering connectivity for Bluetooth 5.3, IEEE 802.15.4, Thread, Zigbee, and Matter. Hardware features include 4MB flash, dual USB-C ports for programming and JTAG, a LiPo battery charger, and low power consumption of less than 10uA in deep sleep. The document provides GPIO pinouts, power supply specifications, and instructions for enabling battery voltage sensing and external power detection via solder jumpers. Software support includes the Espressif ESP-IDF and Arduino IDE.
ESP32-H2
Espressif Systems
ESP32-H2 combines IEEE 802.15.4 connectivity with Bluetooth 5 (LE).
ESP32-H2-MINI-1-N4
Espressif Systems
ESP32-H2-MINI-1-N4
BATTERY-LIPO1400mAh
Olimex
BATTERY-LIPO1400mAh - Lipo battery 3.7V 1400mAh
| ESP32-H2 | Espressif Systems | ESP32-H2 combines IEEE 802.15.4 connectivity with Bluetooth 5 (LE). |
| ESP32-H2-MINI-1-N4 | Espressif Systems | ESP32-H2-MINI-1-N4 |
| BATTERY-LIPO1400mAh | Olimex | BATTERY-LIPO1400mAh - Lipo battery 3.7V 1400mAh |