ESP32-P4-DevKit Rev.B Electronics Design Document
Hardware schematic for the Olimex ESP32-P4-DevKit featuring the ESP32-P4 SoC, 10/100 Ethernet, MIPI CSI/DSI interfaces, 16MB flash, and USB-C JTAG/Serial connectivity.
Overview
Detailed design document for the Olimex ESP32-P4-DevKit (Revision B), centered on the Espressif Systems ESP32-P4NRWxx SoC. The circuit integrates 16MB of Winbond W25Q128JVSIQ flash memory and an IC Plus Corp IP101GRR PHY for 10/100 Ethernet via a LINK-PP RJ45 connector. Power management is handled by Texas Instruments TPS62A02ADRLR DCDC converters. The board includes dedicated MIPI CSI and DSI connectors for camera and display peripherals, a MicroSD card slot, and a USB-C interface for debugging and power. It also features standard expansion headers and Olimex's proprietary pUEXT connector.
Use Cases
- High-performance IoT gateway development
- Human-Machine Interface (HMI) with MIPI display
- Embedded vision systems using MIPI CSI camera
- Industrial networking and automation
- Prototyping RISC-V based multimedia applications
Topics
Referenced Parts
Harmony Electronics Corp.
Q3 Q40.000MHz/12pF/10ppm/4P/3.2x2.5x0.70mm(Harmony_Electronics_CORP./HSX321S)
IP101GRR
IC Plus Corp
U2 IP101GRR(32-PIN_QFN)
SS34
Generic
D1 1N5822/SS34/SMA
A40-00119-A52-12
Amphenol
USB-Serial/JTAG1 USB-C-16P-F(A40-00119-A52-12)
| ESDS314DBVR | Texas Instruments | TVS1 ESDS314DBVR(SOT-23-5) |
| W25Q128JVSIQ | Winbond | U3 W25Q128JVSIQ(16MB) |
| ESP32-P4NRWxx | Espressif Systems | U1 ESP32-P4NRWxx(QFN104) |
| HSX321S | Harmony Electronics Corp. | Q3 Q40.000MHz/12pF/10ppm/4P/3.2x2.5x0.70mm(Harmony_Electronics_CORP./HSX321S) |
| TPS62A02ADRLR | Texas Instruments | U4 TPS62A02ADRLR(SOT-563-6) |
| LPJ4112CNL | Link-Pp | LAN_CON1 RJP-003TC1(LPJ4112CNL) |
| SWPA3015S1R0MT | Sunlord | L3 1.0uH/2.5A/DCR=30mR/20%/3.00x3.00x1.50mm/CD32(SWPA3015S1R0MT) |
| UPZ2012E-601-2R0TF | Sunlord | L2 600OHM/2A/UPZ2012E-601-2R0TF/0805 |
| WPM2015-3/TR | Willsemi | FET1 WPM2015-3/TR |
| FPA-VZA2-15-LF | Neltron | MIPI-DSI1 FPA-VZA2-15-LF |
| YTS-A016-X | YTS | RST1 YTS-A016-X |
| IP101GRR | IC Plus Corp | U2 IP101GRR(32-PIN_QFN) |
| SS34 | Generic | D1 1N5822/SS34/SMA |
| A40-00119-A52-12 | Amphenol | USB-Serial/JTAG1 USB-C-16P-F(A40-00119-A52-12) |