Espressif
ESP32-P4-PC is complete all in one computer based on ESP32-P4NRW32 Dual core RISC-V processor from Espressif.
User manual for the ESP32-P4-PC, an open-source RISC-V computer featuring the ESP32-P4NRW32 processor, HDMI, MIPI CSI/DSI, Ethernet with PoE support, and USB connectivity.
This hardware manual provides technical specifications and layout details for the Olimex ESP32-P4-PC, an open-source single-board computer. It is powered by the Espressif ESP32-P4NRW32 dual-core RISC-V processor with 32MB PSRAM and 16MB SPI flash. The board features an Ethernet MACPHY with PoE options, MIPI CSI and DSI interfaces for camera and display support, and an HDMI output converter. Additional features include a LiPo battery charger with step-up converter, a microSD slot, a UEXT connector for peripheral modules, and four USB host ports. The document outlines the power supply path, pinout configurations, and hardware dimensions.
Espressif
ESP32-P4-PC is complete all in one computer based on ESP32-P4NRW32 Dual core RISC-V processor from Espressif.
| ESP32-P4NRW32 | Espressif | ESP32-P4-PC is complete all in one computer based on ESP32-P4NRW32 Dual core RISC-V processor from Espressif. |
| OV5647 | OmniVision | CAMERA-OV5647-5MPIX MIPI CSI compatible camera |