EVAL-ADRF5716: Evaluation Board for the ADRF5716 2-Bit Digital Attenuator (100 MHz to 30 GHz)
User guide for the ADRF5716-EVALZ, a 2-bit silicon digital attenuator board supporting 100 MHz to 30 GHz with a 48 dB attenuation range and 2.92 mm connectors.
Overview
This document provides technical details for the ADRF5716-EVALZ evaluation board, designed to test the ADRF5716 2-bit digital attenuator. The ADRF5716 is manufactured using a silicon on insulator (SOI) process and offers an attenuation control range of 48 dB (0, 16, 32, and 48 dB states). The 4-layer evaluation board features Rogers 4003 dielectric material, 2.92 mm RF connectors, and a dedicated thru line for calibration. The guide includes a biasing sequence, control voltage truth tables, S-parameter performance plots, a complete circuit schematic, and a detailed bill of materials featuring components from Murata, Yageo, and Components Corporation.
Use Cases
- RF and Microwave Signal Leveling
- Cellular Infrastructure
- Test and Measurement Equipment
- Military and Aerospace Communications
- Point-to-Point Radios
Topics
Referenced Parts
ADRF5716
Analog Devices, Inc.
Silicon digital attenuator, 2-bit, 100 MHz to 30 GHz
TP-104-01-XX
Components Corporation
Surface-mount test points
TP-105-40-03
Components Corporation
Surface-mount test point
EVAL-ADRF5716
Analog Devices
1 PCB Evaluation board Analog Devices EVAL-ADRF5716
| GCM1555C1H101JA16D | Murata | Capacitors, 100 pF, 50 V, C0402 package |
| RC0402JR-070RL | Yageo | Resistors, 0 Ω, 1/10 W, R0402 package |
| GCM1555C1H101JA16D | Murata | 2 C1, C2 Capacitors, 100 pF, 50 V, C0402 package Murata GCM1555C1H101JA16D |
| RC0402JR-070RL | Yageo | 3 R1, R2, R6 Resistors, 0 Ω, 1/10 W, R0402 package Yageo RC0402JR-070RL |
| ADRF5716 | Analog Devices, Inc. | Silicon digital attenuator, 2-bit, 100 MHz to 30 GHz |
| TP-104-01-XX | Components Corporation | Surface-mount test points |
| TP-105-40-03 | Components Corporation | Surface-mount test point |
| EVAL-ADRF5716 | Analog Devices | 1 PCB Evaluation board Analog Devices EVAL-ADRF5716 |