CR0603F1001T1LF
Cal-Chip
Resistors, 1 kΩ, 0.1 W, 1%, 0603
Evaluation boards for ADXL356 and ADXL357 3-axis MEMS accelerometers, supporting selectable g-ranges and both analog and digital output configurations.
The UG-1119 user guide provides technical details for the EVAL-ADXL356BZ, EVAL-ADXL356CZ, and EVAL-ADXL357Z evaluation boards. These boards facilitate the performance evaluation of the ADXL356 (analog output) and ADXL357 (digital output) low-noise, low-drift, 3-axis MEMS accelerometers. The document covers hardware configuration, including the use of 6-pin headers for prototyping, decoupling capacitor placement, and jumper settings for range and mode selection. It also includes full circuit schematics and a complete bill of materials (BOM) listing components from Analog Devices, Cal-Chip, Prolex, and FCI.
CR0603F1001T1LF
Cal-Chip
Resistors, 1 kΩ, 0.1 W, 1%, 0603
GMC10X7R104K50NTLF
Cal-Chip
Capacitors, ceramic, 0.1 μF, 50 V, 10%, X7R, 0603
67996-206HLF
FCI
Headers, male, nonshrouded, 2 × 3, 0.1 in. spacing, through hole
2556P03UA00
Prolex
Jumper, 3-position, through hole
2556P03UA00
Prolex
Jumpers, 3-position, through hole
ADXL356
Analog Devices, Inc.
High performance, 3-axis MEMS accelerometer, 14-terminal LCC
ADXL357
Analog Devices, Inc.
High performance, 3-axis MEMS accelerometer, 14-terminal LCC
EVAL-ADXL356BZ/EVAL-ADXL356CZ
Analog Devices
1 PCB EVAL-ADXL356BZ/EVAL-ADXL356CZ Analog Devices, Inc.
EVAL-ADXL357Z
Analog Devices
1 PCB EVAL-ADXL357Z Analog Devices, Inc.
| CR0603F1001T1LF | Cal-Chip | Resistors, 1 kΩ, 0.1 W, 1%, 0603 |
| GMC10X7R104K50NTLF | Cal-Chip | Capacitors, ceramic, 0.1 μF, 50 V, 10%, X7R, 0603 |
| 67996-206HLF | FCI | Headers, male, nonshrouded, 2 × 3, 0.1 in. spacing, through hole |
| 2556P03UA00 | Prolex | Jumper, 3-position, through hole |
| 2556P03UA00 | Prolex | Jumpers, 3-position, through hole |
| ADXL356 | Analog Devices, Inc. | High performance, 3-axis MEMS accelerometer, 14-terminal LCC |
| ADXL357 | Analog Devices, Inc. | High performance, 3-axis MEMS accelerometer, 14-terminal LCC |
| EVAL-ADXL356BZ/EVAL-ADXL356CZ | Analog Devices | 1 PCB EVAL-ADXL356BZ/EVAL-ADXL356CZ Analog Devices, Inc. |
| EVAL-ADXL357Z | Analog Devices | 1 PCB EVAL-ADXL357Z Analog Devices, Inc. |