MB9AF312K
Infineon
1x USB-to-serial converter (Type-B connector) using Cypress FM3 MB9AF312K
User guide for the FM4-216-ETHERNET evaluation board featuring the S6E2CCAL0A MCU, supporting Ethernet, CAN-FD, USB, and motor control development.
This hardware user manual provides a comprehensive overview of the FM4-216-ETHERNET evaluation board, designed for the Infineon S6E2CCAL0A ARM Cortex-M4 microcontroller. The board includes 10/100 Ethernet, CAN and CAN-FD transceivers, USB Host and Device ports, and a Quad SPI interface for S25FL164K flash memory. It features integrated peripherals such as an I2S audio interface, SD card slot, motor control interface, and a backlit LCD module. The document details power supply options (USB or 9V-24V DC), jumper configurations, and debugging setup via the on-board CMSIS-DAP (MB9AF312K) or external JTAG/Trace interfaces.
MB9AF312K
Infineon
1x USB-to-serial converter (Type-B connector) using Cypress FM3 MB9AF312K
S25FL164K
Infineon
Cypress flash memory S25FL164K, connected via quad SPI interface
S6E2CCAL0A
Infineon
Microcontroller Cypress FM4 S6E2CCAL0A
POWER-3P-LV2-MC
Infineon
FM inverter: Motor-Control-Interface for e.g. POWER-3P-LV2-MC
S6E2CC8H
Infineon
S6E2CC8H/J/L
S6E2CC8J
Infineon
S6E2CC8H/J/L
S6E2CC8L
Infineon
S6E2CC8H/J/L
S6E2CC9H
Infineon
S6E2CC9H/J/L
S6E2CC9J
Infineon
S6E2CC9H/J/L
S6E2CC9L
Infineon
S6E2CC9H/J/L
S6E2CCAH
Infineon
S6E2CCAH/J/L
S6E2CCAJ
Infineon
S6E2CCAH/J/L
S6E2CCAL
Infineon
S6E2CCAH/J/L
| MB9AF312K | Infineon | 1x USB-to-serial converter (Type-B connector) using Cypress FM3 MB9AF312K |
| S25FL164K | Infineon | Cypress flash memory S25FL164K, connected via quad SPI interface |
| S6E2CCAL0A | Infineon | Microcontroller Cypress FM4 S6E2CCAL0A |
| POWER-3P-LV2-MC | Infineon | FM inverter: Motor-Control-Interface for e.g. POWER-3P-LV2-MC |
| S6E2CC8H | Infineon | S6E2CC8H/J/L |
| S6E2CC8J | Infineon | S6E2CC8H/J/L |
| S6E2CC8L | Infineon | S6E2CC8H/J/L |
| S6E2CC9H | Infineon | S6E2CC9H/J/L |
| S6E2CC9J | Infineon | S6E2CC9H/J/L |
| S6E2CC9L | Infineon | S6E2CC9H/J/L |
| S6E2CCAH | Infineon | S6E2CCAH/J/L |
| S6E2CCAJ | Infineon | S6E2CCAH/J/L |
| S6E2CCAL | Infineon | S6E2CCAH/J/L |