FRDM-17510EJ-EVB Evaluation Board User Guide
User guide for the FRDM-17510EJ-EVB evaluation board featuring the MPC17510EJ H-Bridge motor driver for brushed DC motor control applications.
Overview
This design document provides a comprehensive overview of the FRDM-17510EJ-EVB evaluation board, designed to demonstrate the MPC17510EJ H-Bridge motor driver. The board facilitates the control of brushed DC motors within a 2.0 V to 15 V range, supporting up to 1.2 A continuous and 3.8 A peak current. It is compatible with the FRDM-KL25Z Freedom Development Platform and includes features such as PWM frequency support up to 200 kHz, undervoltage shutdown, and cross-conduction suppression. The document includes hardware setup instructions, software configuration using Processor Expert, detailed schematics, board layout diagrams, and a full bill of materials.
Use Cases
- Brushed DC motor control
- Battery-powered robotics
- Portable electronics development
- Low-voltage motor drive systems
- MCU-based motor prototyping
Topics
Referenced Parts
Samtec
SAMTEC | 17 1 J3 HDR 2X10 HDR 2X10 TH 100MIL CTR TSW-110-07-S-D | SAMTEC | 18 1 J4 HDR 2X6 HDR 2X6 TH 100MIL CTR TSW-106-07-S-D | SAMTEC
Samtec
Connectors | 16 2 J1, J2 HDR 2X8 HDR 2X8 TH 100MIL CTR TSW-108-07-G-D | SAMTEC | 17 1 J3 HDR 2X10 HDR 2X10 TH 100MIL CTR TSW-110-07-S-D | SAMTEC
Samtec
17 1 J3 HDR 2X10 HDR 2X10 TH 100MIL CTR TSW-110-07-S-D | SAMTEC | 18 1 J4 HDR 2X6 HDR 2X6 TH 100MIL CTR TSW-106-07-S-D | SAMTEC | 19 1 J5 TERM BLOCK 1x2 SUBASSEMBLY CON 1X3 TB TH 3.81MM SP 201H
Samtec
15 1 R9 27 K Metal Film 27 K 1/8W 5% 0805 | Connectors | 16 2 J1, J2 HDR 2X8 HDR 2X8 TH 100MIL CTR TSW-108-07-G-D | SAMTEC | 17 1 J3 HDR 2X10 HDR 2X10 TH 100MIL CTR TSW-110-07-S-D
Samtec
16 2 J1, J2 HDR 2X8 HDR 2X8 TH 100MIL CTR TSW-108-07-G-D | SAMTEC | 17 1 J3 HDR 2X10 HDR 2X10 TH 100MIL CTR TSW-110-07-S-D | SAMTEC | 18 1 J4 HDR 2X6 HDR 2X6 TH 100MIL CTR TSW-106-07-S-D
Sullins Connector Solutions
One 12-pin (PPTC062LFBN-RC)... female connector, by Sullins Connector Solutions
Sullins Connector Solutions
two 16-pin (PPTC082LFBN-RC)... female connector, by Sullins Connector Solutions
Sullins Connector Solutions
one 20-pin (PPTC102LFBN-RC) female connector, by Sullins Connector Solutions
201H
Samtec
SAMTEC | 18 1 J4 HDR 2X6 HDR 2X6 TH 100MIL CTR TSW-106-07-S-D | SAMTEC | 19 1 J5 TERM BLOCK 1x2 SUBASSEMBLY CON 1X3 TB TH 3.81MM SP 201H | -- 138L + TERM BLOCK PLUG 3.81 MM 2 POS
| MKL25Z128VLK4 | NXP | MKL25Z128VLK4 in an 80 LQFP package |
| MPC17510EJ | NXP | The FRDM-17510EJ-EVB evaluation board features the MPC17510EJ H-Bridge IC |
| TSW-106-07-S-D | Samtec | SAMTEC | 17 1 J3 HDR 2X10 HDR 2X10 TH 100MIL CTR TSW-110-07-S-D | SAMTEC | 18 1 J4 HDR 2X6 HDR 2X6 TH 100MIL CTR TSW-106-07-S-D | SAMTEC |
| TSW-110-07-S-D | Samtec | Connectors | 16 2 J1, J2 HDR 2X8 HDR 2X8 TH 100MIL CTR TSW-108-07-G-D | SAMTEC | 17 1 J3 HDR 2X10 HDR 2X10 TH 100MIL CTR TSW-110-07-S-D | SAMTEC |
| TSW-106-07-S-D | Samtec | 17 1 J3 HDR 2X10 HDR 2X10 TH 100MIL CTR TSW-110-07-S-D | SAMTEC | 18 1 J4 HDR 2X6 HDR 2X6 TH 100MIL CTR TSW-106-07-S-D | SAMTEC | 19 1 J5 TERM BLOCK 1x2 SUBASSEMBLY CON 1X3 TB TH 3.81MM SP 201H |
| TSW-108-07-G-D | Samtec | 15 1 R9 27 K Metal Film 27 K 1/8W 5% 0805 | Connectors | 16 2 J1, J2 HDR 2X8 HDR 2X8 TH 100MIL CTR TSW-108-07-G-D | SAMTEC | 17 1 J3 HDR 2X10 HDR 2X10 TH 100MIL CTR TSW-110-07-S-D |
| TSW-110-07-S-D | Samtec | 16 2 J1, J2 HDR 2X8 HDR 2X8 TH 100MIL CTR TSW-108-07-G-D | SAMTEC | 17 1 J3 HDR 2X10 HDR 2X10 TH 100MIL CTR TSW-110-07-S-D | SAMTEC | 18 1 J4 HDR 2X6 HDR 2X6 TH 100MIL CTR TSW-106-07-S-D |
| MMA8451Q | NXP | MMA8451Q accelerometer |
| PPTC062LFBN-RC | Sullins Connector Solutions | One 12-pin (PPTC062LFBN-RC)... female connector, by Sullins Connector Solutions |
| PPTC082LFBN-RC | Sullins Connector Solutions | two 16-pin (PPTC082LFBN-RC)... female connector, by Sullins Connector Solutions |
| PPTC102LFBN-RC | Sullins Connector Solutions | one 20-pin (PPTC102LFBN-RC) female connector, by Sullins Connector Solutions |
| 201H | Samtec | SAMTEC | 18 1 J4 HDR 2X6 HDR 2X6 TH 100MIL CTR TSW-106-07-S-D | SAMTEC | 19 1 J5 TERM BLOCK 1x2 SUBASSEMBLY CON 1X3 TB TH 3.81MM SP 201H | -- 138L + TERM BLOCK PLUG 3.81 MM 2 POS |