XMC7100
Infineon
XMC7100 datasheet 32-bit Arm® Cortex®-M7 microcontroller XMC7000 MCU family
Learn how to implement PROFINET and Ethernet/IP on Infineon XMC7200 MCUs using RT-Labs U-Phy firmware and ModusToolbox for industrial automation applications.
This application note (AN241328) provides a comprehensive guide for integrating industrial communication protocols, specifically PROFINET and Ethernet/IP, on the Infineon XMC7200 microcontroller. It details the software architecture utilizing RT-Labs' U-Phy multi-protocol firmware within the ModusToolbox environment. The document outlines a reference design featuring an XMC7200 MCU as a device/adapter and a Raspberry Pi 4 as a controller/scanner. It covers the setup of the CODESYS runtime, the use of the RT-Labs Device Builder for generating GSDML and ESD device description files, and the implementation of cyclic data exchange between the MCU and the controller for factory automation and process control tasks.
XMC7100
Infineon
XMC7100 datasheet 32-bit Arm® Cortex®-M7 microcontroller XMC7000 MCU family
XMC7200
Infineon
this application note describes how to set up a simple PROFINET or Ethernet/IP network using the XMC7200 MCU as a device/adapter
| XMC7100 | Infineon | XMC7100 datasheet 32-bit Arm® Cortex®-M7 microcontroller XMC7000 MCU family |
| XMC7200 | Infineon | this application note describes how to set up a simple PROFINET or Ethernet/IP network using the XMC7200 MCU as a device/adapter |