LT6556
Linear Technology
the LT6556, a UXGA-resolution (1600 ◊ 1200 pixel) RGB 2:1 input-port buffered multiplexer (MUX)
Design guide for high-resolution video systems using single 5V power, covering the LT6556 MUX and LT6557, LT6558, and LT6559 triple amplifiers for UXGA and HD applications.
This design note describes methods for implementing high-resolution video solutions, such as UXGA, SXGA, and HD, using a single 5V power supply. It highlights the LT6556 as an input-port buffered multiplexer and ADC driver with a 750MHz bandwidth. For cable driving, it details the LT6557 and LT6558 triple amplifiers, which feature internal biasing to reduce component count for UXGA systems. Additionally, the document discusses the LT6559 triple current-feedback amplifier as a cost-effective solution for 1080p HD video. These devices eliminate the need for boost regulators or negative voltage rails, such as those provided by the LT1983-3, by offering near rail-to-rail output performance.
LT6556
Linear Technology
the LT6556, a UXGA-resolution (1600 ◊ 1200 pixel) RGB 2:1 input-port buffered multiplexer (MUX)
LT6557
Linear Technology
the LT6557 and LT6558 UXGA fixed gain triple amplifiers
LT6558
Linear Technology
A unity gain version, the LT6558, is also available.
LT6559
Linear Technology
the LT6559 triple amplifier that provides flexible, cost effective solutions in SXGA (1280 ◊ 1024 pixel) products.
LT1983-3
Linear Technology
small local negative rail, say via the popular LT®1983-3.
| LT6556 | Linear Technology | the LT6556, a UXGA-resolution (1600 ◊ 1200 pixel) RGB 2:1 input-port buffered multiplexer (MUX) |
| LT6557 | Linear Technology | the LT6557 and LT6558 UXGA fixed gain triple amplifiers |
| LT6558 | Linear Technology | A unity gain version, the LT6558, is also available. |
| LT6559 | Linear Technology | the LT6559 triple amplifier that provides flexible, cost effective solutions in SXGA (1280 ◊ 1024 pixel) products. |
| LT1983-3 | Linear Technology | small local negative rail, say via the popular LT®1983-3. |